ABB A Line A26 3 Pole Contactor – 45 A, 230 V ac Coil, 3NO, 11 kW

RS Stock No.:
4458100
Mfr. Prt No.:
1SBL241001R8001 - A26-30-01 220V
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4458100
Product description ABB A Line A26 3 Pole Contactor - 45 A, 230 V ac Coil, 3NO, 11 kW
Manufacturer / Brand ABB
Manufacturer part number 1SBL241001R8001 - A26-30-01 220V
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
RS stock number 4458100
Product description ABB A Line A26 3 Pole Contactor - 45 A, 230 V ac Coil, 3NO, 11 kW
Manufacturer / Brand ABB
Manufacturer part number 1SBL241001R8001 - A26-30-01 220V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

APPROVALS : CSA, UL


Specifications

Attribute Value
Brand ABB
Contact Current Rating 45 A
Range A Line
Minimum Operating Temperature -40 °C
Number Of Auxiliary Contacts 1
Number of Poles 3
Coil Voltage 230 V ac
Series A26
Contact Voltage Rating 690 V ac
Power Rating 11 kW
Depth 93.6 mm
Length 90 mm
Width 54 mm
Normal State Configuration 3NO
Maximum Operating Temperature +55 °C
Checking stock...
IDR
2,076,717.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,076,717.11
*price per unit indicative
"ABB A Line A26 3 Pole Contactor - 45 A, 230 V ac Coil, 3NO, 11 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products