Siemens Control Relay – 3NO + 1NC, 10 A Contact Rating, 230 Vac, 4P, SIRIUS Innovation

RS Stock No.:
1229414
Mfr. Prt No.:
3RH2131-2AP00
Brand:
Siemens
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
RS stock number 1229414
Product description Siemens Control Relay - 3NO + 1NC, 10 A Contact Rating, 230 Vac, 4P, SIRIUS Innovation
Manufacturer / Brand Siemens
Manufacturer part number 3RH2131-2AP00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens Sirius Range Contactor & Control Relays

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Note

The OFF-delay of the NO contact and the ON-delay of the NC contact are increased if the contactor coils are attenuated against voltage peaks (noise suppression diode 6 to 10 times; diode assemblies 2 to 6 times, varistor +2 to 5 ms).

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks


Specifications

Attribute Value
Brand Siemens
Control Voltage 230 Vac
Contact Current Rating 10 A
Range SIRIUS Innovation
Contact Voltage Rating 690 V ac
Depth 69.5 mm
Mounting Style DIN Rail Mount
Minimum Operating Temperature -25 °C
Length 45 mm
Width 73 mm
Normal State Configuration 3NO + 1NC
Number Of Auxiliary Contacts 4
Terminal Type Screw
Pole Configuration 4P
Operating Temperature Range -25 → +60 °C
Maximum Operating Temperature +60 °C
Series 3RH2
Checking stock...
IDR
642,031.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1642,031.69
*price per unit indicative
"Siemens Control Relay - 3NO + 1NC, 10 A Contact Rating, 230 Vac, 4P, SIRIUS Innovation" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products