Siemens SIRIUS Innovation 3RT2 3 Pole Contactor – 7 A, 110 V ac Coil, 3NO, 3 kW

RS Stock No.:
8613067
Mfr. Prt No.:
3RT2015-1AK61
Brand:
Siemens
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
RS stock number 8613067
Product description Siemens SIRIUS Innovation 3RT2 3 Pole Contactor - 7 A, 110 V ac Coil, 3NO, 3 kW
Manufacturer / Brand Siemens
Manufacturer part number 3RT2015-1AK61

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens Sirius Range Contactor & Control Relays

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Note

Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.

APPROVALS : CE, UL, CSA, CCC

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2


Specifications

Attribute Value
Brand Siemens
Coil Voltage 110 V ac
Number of Poles 3
Contact Current Rating 7 A
Power Rating 3 kW
Range SIRIUS Innovation
Contact Voltage Rating 400 V ac
Series 3RT2
Normal State Configuration 3NO
Auxiliary Contact Configuration 1NO
Number Of Auxiliary Contacts 1
Terminal Type Screw
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +60 °C
Depth 73 mm
Length 45 mm
Width 45 mm
Checking stock...
IDR
558,434.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1558,434.36
*price per unit indicative
"Siemens SIRIUS Innovation 3RT2 3 Pole Contactor - 7 A, 110 V ac Coil, 3NO, 3 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products