RS PRO 88dB, Panel Mount Continuous, Fast Pulse Internal, Piezo Buzzer, 6V dc up to 28V dc

RS Stock No.:
5358382
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5358382
Product description RS PRO 88dB, Panel Mount Continuous, Fast Pulse Internal, Piezo Buzzer, 6V dc up to 28V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Sound Level 88 dB
Mounting Type Panel Mount
Height 33 mm
Dimensions 42.5 x 33 mm
Tone Type Continuous, Fast Pulse
Minimum Frequency 2300 Hz
Maximum Operating Temperature +85 °C
Maximum Supply Voltage 28 V dc
Minimum Operating Temperature -30 °C
Diameter 42.5 mm
Supply Current 16 mA
Maximum Frequency 3.3 kHz
Drive Type Internal
Minimum Supply Voltage 6 V dc
Checking stock...
IDR
199,605.67
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1199,605.67
*price per unit indicative
"RS PRO 88dB, Panel Mount Continuous, Fast Pulse Internal, Piezo Buzzer, 6V dc up to 28V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda