Bolle Contour ESP UV Safety Glasses, Brown Polycarbonate Lens, Vented
- RS Stock No.:
- 0295839
- Mfr. Prt No.:
- CONTESP
- Brand:
- Bolle

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0295839 |
Product description | Bolle Contour ESP UV Safety Glasses, Brown Polycarbonate Lens, Vented |
Manufacturer / Brand | Bolle |
Manufacturer part number | CONTESP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bolle Contour ESP Safety Glasses
SUPPLIED_WITH : micro fibre pouch.
With a lightweight bronze nylon frame and sports temple, Bolle Contour ESP Safety Glasses offer a sleek and comfortable solution to eye protection. The glasses feature an Extra Sensory Protection (ESP) polycarbonate lens that offers anti-scratch properties. In addition, the clear, curved design offers a panoramic field of view as well as providing an integrated side shield for added protection.
These Bolle Contour safety glasses are suitable for industrial use and boast an ultra-lightweight design which, combined with the non-slip TIPGRIP side arms and adjustable bridge, ensure a comfortable fit even when worn for long periods of time.
The ESP lens provides 100% protection against UVA and UVB light and also filters 70% of blue light whilst allowing 60% of visible light. This offers the wearer better contrast, better eye comfort, less dazzle and reduced eye fatigue whether wearing the glasses inside or outdoors.
Bolle Contour ESP Safety Glasses come supplied with a handy microfibre pouch.
Features & Benefits:
Lightweight and durable
ESP lens offers excellent UV filtration
TIPGRIP side arms
Adjustable bridge
Specifications
Attribute | Value |
Brand | Bolle |
Lens Colour | Brown |
Style Type | Spectacles |
UV Protection | Yes |
Scratch Resistant | Yes |
EN166 Eye Protection | F, K, N, T |
Series | Contour ESP |
Frame Material | PC |
Lens Material | Polycarbonate (PC) |
Vented | Yes |