Schneider Electric Control Relay – 5NO, 10 A Contact Rating, TeSys
- RS Stock No.:
- 4001394
- Mfr. Prt No.:
- CAD50F7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4001394 |
Product description | Schneider Electric Control Relay - 5NO, 10 A Contact Rating, TeSys |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | CAD50F7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 14, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric TeSys D Series Control Relays
Featuring a new design, the TeSys D series of contactors are simple and fast to set up in all automation applications. Compliant with international standards these relays maintain a compact size of 45 to 55mm (40 to 65A). Assuring a permanent tightening quality even in the event of conductor creep, all versions are equipped with EverLink which is a new patented technology. Each relay is also as standard 10A with 5 poles, suitable for AC or DC control. A version is also available with low consumption and built in suppression.
What is EverLink technology?
A removable terminal block, contactors and circuit-breakers can be linked without and accessory, vertically. On the same rail wiring can be connected in less than a minute. Reducing heat loss at connection points and without creep this technology provides quality wiring, continuity of service, fast assembly and reduced dimensions.
Note
For typical auxiliary contact blocks see stock number 394-9970
Features and Benefits:
• Thermal contacts 10A with operation down to 17V 5mA
• AC and DC Control circuits available
• Low-consumption DC and silent
• Variety of auxiliary contacts, and timer modules
• 5 pole
• Resistance to vibration & temperature cycling
• Rated impulse withstands voltage 6 kV conforming to IEC 60947
Protection ratings & Safety features:
• BS 4794, EN 60947-5, IEC 60947-5-1, NF C 63-140 and VDE 0660 standards
• CSA and UL certification
• IP2x protection front face conforming to VDE 0106
• TH conforming to IEC 60068
Applications - Used to create motor starters for any type of application and integration in control systems. Other applications include:
• Switching contactor or relay coils
• Powering control and signalling equipment
• Simple control systems
• Industry, infrastructure, and building
Specifications
Attribute | Value |
Brand | Schneider Electric |
Contact Current Rating | 10 A |
Range | TeSys |
Minimum Operating Temperature | -5 °C |
Series | CAD |
Contact Voltage Rating | 690 V ac |
Depth | 86 mm |
Length | 77 mm |
Width | 45 mm |
Terminal Type | Screw |
Normal State Configuration | 5NO |
Maximum Operating Temperature | +60 °C |
Operating Temperature Range | -5 → +60 °C |