ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K

RS Stock No.:
0185479
Mfr. Prt No.:
CEPY1-1001
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0185479
Product description ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K
Manufacturer / Brand ABB
Manufacturer part number CEPY1-1001
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
RS stock number 0185479
Product description ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K
Manufacturer / Brand ABB
Manufacturer part number CEPY1-1001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Emergency stop switch housing and combinations

Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
•Food and Beverage
•Pharmaceutical Industry
•Rail and Transport Industry
•Automotive Industry
•Mining and Quarrying Industry
•Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
•IP67 (rated as "dust tight" and protected against immersion)
•IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)


Specifications

Attribute Value
Brand ABB
Mounting Type Surface Mount
Series Compact
Bezel Material Plastic
Reset Method Twist to Reset
Normal State Configuration 2NC
Supply Current 1.5 (ac) A, 320 (dc) mA
Contact Configuration 2NC
Pole and Throw Configuration DPST
IP Rating IP66, IP67, IP69K
Height 101 mm
Supply Voltage 125 V dc, 240 V ac
Head Style Mushroom
Illuminated No
Range Compact
Head Diameter 40 mm
Voltage Rating 125 V dc, 240 V ac
Auxiliary Contacts NO
Colour Red/Yellow/Grey
Dimensions 101 x 74.4 x 60.5 mm
Housing Material Plastic
Depth 60.5 mm
Push Button Material Plastic
Length 101 mm
Width 74.4 mm
Checking stock...
IDR
737,166.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1737,166.92
*price per unit indicative
"ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda