EMERSON – ASCO 5/2 Pneumatic Solenoid Valve – Pilot/Spring 541 Series

RS Stock No.:
2783842
Mfr. Prt No.:
54101017
Brand:
EMERSON – ASCO
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
RS stock number 2783842
Product description EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Pilot/Spring 541 Series
Manufacturer / Brand EMERSON – ASCO
Manufacturer part number 54101017

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

ISO

Pneumatic control ISO distributors


Specifications

Attribute Value
Brand EMERSON – ASCO
Manufacturer Series 541
Mounting Style Manifold
Function 5/2
Actuation Type Pilot/Spring
Body Material Polyoxymethylene
Maximum Flow Rate 1400 L/min
Minimum Operating Pressure -0.95 bar
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +60 °C
Maximum Operating Pressure 12 bar
Number of Ports 5/2
Checking stock...
IDR
1,292,349.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,292,349.69
*price per unit indicative
"EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Pilot/Spring 541 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda