EMERSON – ASCO 5/2 Pneumatic Solenoid Valve – Pilot/Spring 541 Series 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc
- RS Stock No.:
- 2783864
- Mfr. Prt No.:
- 54191023
- Brand:
- EMERSON – ASCO
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
RS stock number | 2783864 |
Product description | EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Pilot/Spring 541 Series 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc |
Manufacturer / Brand | EMERSON – ASCO |
Manufacturer part number | 54191023 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
ISO
Electro-pneumatically controlled ISO distributors
Specifications
Attribute | Value |
Brand | EMERSON – ASCO |
Manufacturer Series | 541 |
Mounting Style | Manifold |
Function | 5/2 |
Actuation Type | Pilot/Spring |
Solenoid Fitted | Yes |
Body Material | Aluminium |
Maximum Flow Rate | 1400 L/min |
Solenoid Voltage | 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc |
Minimum Operating Pressure | 3 bar |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +60 °C |
Number of Ports | 5/2 |
Maximum Operating Pressure | 12 bar |