STMicroelectronics L296, 1-Channel, Step Down DC-DC Converter, Adjustable 15-Pin, MULTIWATT V

RS Stock No.:
7147749
Mfr. Prt No.:
L296
Brand:
STMicroelectronics
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
RS stock number 7147749
Product description STMicroelectronics L296, 1-Channel, Step Down DC-DC Converter, Adjustable 15-Pin, MULTIWATT V
Manufacturer / Brand STMicroelectronics
Manufacturer part number L296

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switching Voltage Regulators, STMicroelectronics

DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics

ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.


Specifications

Attribute Value
Brand STMicroelectronics
Converter Type Step Down
Minimum Operating Temperature -40 °C
Maximum Output Current 4 A
Mounting Type Through Hole
Maximum Switching Frequency 0.2 MHz
Minimum Input Voltage 9 V
Switching Regulator Yes
Package Type MULTIWATT V
Maximum Operating Temperature +150 °C
Output Type Adjustable
Length 19.6 mm
Number of Outputs 1
Maximum Input Voltage 46 V
Height 10.7 mm
Width 5 mm
Efficiency 90 %
Dimensions 19.6 x 5 x 10.7 mm
Pin Count 15
Line Regulation 50 mV
Load Regulation 45 mV
Checking stock...
IDR
152,510.06
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1152,510.06
*price per unit indicative
"STMicroelectronics L296, 1-Channel, Step Down DC-DC Converter, Adjustable 15-Pin, MULTIWATT V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products