CK-4, 50 Way Double Sided Extender Board Converter Board FR4 42.43 x 86.2 x 1.2mm

RS Stock No.:
3816937
Mfr. Prt No.:
CK-4
Brand:
Sunhayato
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
RS stock number 3816937
Product description CK-4, 50 Way Double Sided Extender Board Converter Board FR4 42.43 x 86.2 x 1.2mm
Manufacturer / Brand Sunhayato
Manufacturer part number CK-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMD Connector Conversion Board

Converts every type of surface mount connecter to 2.54mm pitch
Boards have a centreline V-cut allowing them to be separated into two halves allowing compatibility with wide connecters and single line connectors.


Specifications

Attribute Value
Brand Sunhayato
Type Converter Board
Number of Contacts 50
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 42.43 x 86.2 x 1.2 mm
FR Material Grade FR4
Length 42.43 mm
Thickness 1.2 mm
Width 86.2 mm
Checking stock...
IDR
222,681.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1222,681.47
*price per unit indicative
"CK-4, 50 Way Double Sided Extender Board Converter Board FR4 42.43 x 86.2 x 1.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda