Hi-Bond HB 720A Conductive Metallic Tape, 25mm x 33m

RS Stock No.:
8326313
Mfr. Prt No.:
HB 720A 25mm x 33m
Brand:
Hi-Bond
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
RS stock number 8326313
Product description Hi-Bond HB 720A Conductive Metallic Tape, 25mm x 33m
Manufacturer / Brand Hi-Bond
Manufacturer part number HB 720A 25mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details


Specifications

Attribute Value
Brand Hi-Bond
Total Thickness 0.07 mm
Tape Type Copper Tape
Foil Thickness 0.025 mm
Width 25 mm
Length 33 m
Conductivity Conductive
Adhesion Strength 2.7 N/cm
Adhesive Material Acrylic
Material Plating None
Tensile Strength 43 N/cm
Maximum Temperature Resistance +130 °C
Minimum Temperature Resistance -30 °C
Model Number HB 720A
Checking stock...
IDR
654,723.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1654,723.38
*price per unit indicative
"Hi-Bond HB 720A Conductive Metallic Tape, 25mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda