Hi-Bond HB 740 Conductive Metallic Tape, 25mm x 33m
- RS Stock No.:
- 8326329
- Mfr. Prt No.:
- HB 740 25mm x 33m
- Brand:
- Hi-Bond
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
RS stock number | 8326329 |
Product description | Hi-Bond HB 740 Conductive Metallic Tape, 25mm x 33m |
Manufacturer / Brand | Hi-Bond |
Manufacturer part number | HB 740 25mm x 33m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Specifications
Attribute | Value |
Brand | Hi-Bond |
Tape Type | Copper Tape |
Total Thickness | 0.07 mm |
Foil Thickness | 0.035 mm |
Width | 25 mm |
Length | 33 m |
Conductivity | Conductive |
Adhesion Strength | 2.7 N/cm |
Adhesive Material | Acrylic |
Material Plating | None |
Tensile Strength | 43 N/cm |
Maximum Temperature Resistance | +130 °C |
Minimum Temperature Resistance | -30 °C |
Model Number | HB 740 |