RS PRO Brass Straight Coupler Brass Compression Fitting
- RS Stock No.:
- 4320279
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
RS stock number | 4320279 |
Product description | RS PRO Brass Straight Coupler Brass Compression Fitting |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Fittings - Brass
Straight Coupling Compression x Compression
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Specifications
Attribute | Value |
Brand | RS PRO |
Fitting Direction | Straight |
Fitting Type | Coupler |
Compression Connection Pipe Diameter | 15 x 10 mm |
Material | Brass |