Pegler Yorkshire Brass Straight Coupler Brass Compression Fitting

RS Stock No.:
3691536
Mfr. Prt No.:
709058
Brand:
Pegler Yorkshire
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
RS stock number 3691536
Product description Pegler Yorkshire Brass Straight Coupler Brass Compression Fitting
Manufacturer / Brand Pegler Yorkshire
Manufacturer part number 709058

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Fittings - Brass

Straight Coupling Compression x Compression

Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.


Specifications

Attribute Value
Brand Pegler Yorkshire
Compression Connection Pipe Diameter 22 mm
Fitting Type Coupler
Material Brass
Fitting Direction Straight
Checking stock...
IDR
147,685.12
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1147,685.1273,842.56
*price per unit indicative
"Pegler Yorkshire Brass Straight Coupler Brass Compression Fitting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda