Schurter E Cable Mount IEC Connector Male, 10A, 250 V

RS Stock No.:
8692890
Mfr. Prt No.:
4735.0000
Brand:
Schurter

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8692890
Product description Schurter E Cable Mount IEC Connector Male, 10A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number 4735.0000

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8692890
Product description Schurter E Cable Mount IEC Connector Male, 10A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number 4735.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Schurter
IEC Connector Type E
Mounting Type Cable Mount
Gender Male
Current Rating 10 A, 15 A
Body Orientation Straight
Termination Method Screw
Switch Type None
Number of Fuses None
Voltage Rating 250 V
Rewireable Yes
Maximum Cable Diameter 10.0 mm
Checking stock...
IDR
137,825.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1137,825.46
*price per unit indicative
"Schurter E Cable Mount IEC Connector Male, 10A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda