Cosel Embedded Switch Mode Power Supply (SMPS), 48V dc, 2.1A, 100.8W Enclosed

RS Stock No.:
1327430
Mfr. Prt No.:
PJA100F-48
Brand:
Cosel

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1327430
Product description Cosel Embedded Switch Mode Power Supply (SMPS), 48V dc, 2.1A, 100.8W Enclosed
Manufacturer / Brand Cosel
Manufacturer part number PJA100F-48
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
RS stock number 1327430
Product description Cosel Embedded Switch Mode Power Supply (SMPS), 48V dc, 2.1A, 100.8W Enclosed
Manufacturer / Brand Cosel
Manufacturer part number PJA100F-48

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Switch Mode - Cosel Closed Frame

Cosel PJA Series - Closed Frame

The PJA Series of Cosel Power Supplies. Models come in various specifications. Cosel Power Supplies are highly efficient and reliable but stress to the units may result in twisting or bending and the subsequent defect of the unit, so handle with care. Various connection interface options are available. 5 Year Warranty

Features and Benefits

• Economical design
• Wide temperature range (-20℃ to +70℃, Derating is required)
• Harmonic attenuator (Complies with IEC61000-3-2 Class A)
• Low power consumption (1.5 W typ AC240 Vin at no load)
• 25% smaller than the PBA Series
• Low profile design
• PJA100F,150F (1U size)
• PJA600F (2U size)
• Optional connector (Vertical terminal block, Header connector)
• Complies with SEMI F-47
• Universal input (AC85-264 V, Derating is required)
• 5 Year Warranty


Specifications

Attribute Value
Brand Cosel
Mounting Type Chassis Mount
Width 109 mm
Number of Outputs 1
Package Type Enclosed
Input Voltage 85 → 264 V ac
Depth 97 mm
Minimum Temperature -20 °C
Efficiency 89 %
Weight 500 g
Output Voltage 48 V dc
Maximum Temperature +70 °C
Output Current 2.1 A
Length 41 mm
Power Rating 100.8 W
Checking stock...
IDR
576,790.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1576,790.11
*price per unit indicative
"Cosel Embedded Switch Mode Power Supply (SMPS), 48V dc, 2.1A, 100.8W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda