Cosel AC-DC Converter, 5 V dc, 24 V dc, 5 A, 9 A, 225W Enclosed

RS Stock No.:
6352363
Mfr. Prt No.:
LEB225F-0524-SN
Brand:
Cosel

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6352363
Product description Cosel AC-DC Converter, 5 V dc, 24 V dc, 5 A, 9 A, 225W Enclosed
Manufacturer / Brand Cosel
Manufacturer part number LEB225F-0524-SN
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
RS stock number 6352363
Product description Cosel AC-DC Converter, 5 V dc, 24 V dc, 5 A, 9 A, 225W Enclosed
Manufacturer / Brand Cosel
Manufacturer part number LEB225F-0524-SN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LEB Series Switch Mode Power Supplies

The LEB series of switch mode power supplies (SMPS) from Cosel have a rugged PCB type (CEM) construction. With a universal input voltage of 85 V ac to 264 V ac, LEB series SMPS are low profile and highly versatile. LEB series SMPS have no minimum current requirements and feature fully isolated and independent outputs. With a field failure rate of less than 0.012%, LEB switch mode power supplies are high quality and highly reliable.

Features and Benefits:

Power Factor Correction
Optional remote ON/OFF
Harmonic actuator
Overcurrent, overvoltage, thermal and peak current protection
High peak current capability


Specifications

Attribute Value
Brand Cosel
Maximum Temperature +70 °C
Length 252 mm
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Power Rating 225 W
Mounting Type Chassis Mount
Width 108 mm
Depth 58 mm
Minimum Temperature -10 °C
Efficiency 81 %, 83 %
Weight 700 g
Output Voltage 5 V dc, 24 V dc
Output Current 5 A, 9 A
Number of Outputs 2
Package Type Enclosed
Checking stock...
IDR
3,143,763.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,143,763.08
*price per unit indicative
"Cosel AC-DC Converter, 5 V dc, 24 V dc, 5 A, 9 A, 225W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda