RS PRO Counter, Programmable Timer Counter, 6 Digit, 6kHz, 100 → 240 V ac

RS Stock No.:
8751309
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8751309
Product description RS PRO Counter, Programmable Timer Counter, 6 Digit, 6kHz, 100 → 240 V ac
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
RS stock number 8751309
Product description RS PRO Counter, Programmable Timer Counter, 6 Digit, 6kHz, 100 → 240 V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

72 x 72 Programmable Counter- 2 Set

2 Set programmable counters designed to be used in a comprehensive range of applications. With 72 x 72mm mounting this is highly versatile from both a mounting and function perspective.

6 Digit LED display
2 Set value
NEMA 4X Protection (IP65 frontal, IP20 rear)
Rated voltage 16V dc @5mA
Supports NPN/PNP operation
Manual & automatic reset options
Different alarm alternatives in Frequencymeter & Cycle Measuring Functions
Absolute or Offset operation in Counter Function

Suitable Applications Include:

Packaging machines
Quality control roller systems
Machine processing of glass, plastic, marble, sheet, iron & fabric
Measurement automation


Specifications

Attribute Value
Brand RS PRO
Supply Voltage 100 → 240 V ac
Cutout Size 69 x 69 mm
Display Type LED
Mounting Type Panel Mount
Maximum Temperature +50 °C
Connection Type Terminal
Approvals CE, Gost-R, UL
Input Type NPN, PNP
Maximum Operating Temperature +50 °C
Number of Digits 6
Minimum Operating Temperature 0 °C
Count Direction Down, Up
Display Range 0 → 99.99
Measurement Range 0 → 99.99
Maximum Count Frequency 6 kHz
Function Counter, Programmable Timer
Digit Height 8 mm, 10.8 mm
Output / Interface Relay
Cutout Height 69 mm
Reset Method Automatic, Manual
Weight 250 g
Count Mode Seconds
Cutout Width 69 mm
Depth 87.5 mm
Meter Type Mechanical
Checking stock...
IDR
2,468,691.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,468,691.04
*price per unit indicative
"RS PRO Counter, Programmable Timer Counter, 6 Digit, 6kHz, 100 → 240 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products