Weidmüller DIN Rail Diode Module, Diode Module for use with PROmax Power to Outperform

RS Stock No.:
9236598
Mfr. Prt No.:
1222210000
Brand:
Weidmuller
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
RS stock number 9236598
Product description Weidmüller DIN Rail Diode Module, Diode Module for use with PROmax Power to Outperform
Manufacturer / Brand Weidmuller
Manufacturer part number 1222210000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Switch Mode - Weidmuller

ConnectPower Series

Professional range of Weidmuller buffers from the ConnectPower series. In the event of a power shortage, the buffers take over the power supplies in the range from 250ms to 1s in automation systems. The energy is stored in the internal capacitors making them maintenance free. The buffers incorporate an LED display to show the respective state of the buffer.

Reliable
Efficient
Robust


Specifications

Attribute Value
Brand Weidmuller
For Use With PROmax Power to Outperform
Mounting Style DIN Rail Mount
Input Current Range Maximum of 20 A
Standards Met cCSAus, CE, CPT, cULus Listed, EAC, EMC1, GL, SEMIF47, UL LIsted
Accessory Type Diode Module
Supply Voltage 18 → 30 V dc
Checking stock...
IDR
1,098,827.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,098,827.64
*price per unit indicative
"Weidmüller DIN Rail Diode Module, Diode Module for use with PROmax Power to Outperform" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda