CP1L MODULE,12X24VDC I/P,8XPNP O/P
- RS Stock No.:
- 0401488
- Brand:
- Omron

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0401488 |
Product description | CP1L MODULE,12X24VDC I/P,8XPNP O/P |
Manufacturer / Brand | Omron |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
CP1L Digital Input/Output Modules - Transistor Output
Max. switching capacity: 0.3A/point @ 4.5 to 30Vdc (CP1W-40EDT1); 0.3A/point @ 24Vac +10%/-5% (CP1W-20EDT1)
Leakage current: 0.1mA max.
Residual voltage: 1.5V max.
Specifications
Attribute | Value |
Brand | Omron |
Dimensions | 90 x 86 x 50 mm |
Input Type | Voltage |
Output Type | Transistor |
Accessory Type | PLC Expansion Module |
For Use With | PLC Module |