Festo 3/2 Solenoid Pilot Valve – Electrical M7 CPE Series 24V dc
- RS Stock No.:
- 1754616
- Mfr. Prt No.:
- CPE10-M1BH-3GL-M7
- Brand:
- Festo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1754616 |
Product description | Festo 3/2 Solenoid Pilot Valve - Electrical M7 CPE Series 24V dc |
Manufacturer / Brand | Festo |
Manufacturer part number | CPE10-M1BH-3GL-M7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
CPE Series Solenoid Valves
The FESTO CPE series of universal solenoid valves offer the maximum flow rate with minimum installation space, featuring high performance valves with a long service life. The CPE range is ideal for applications in optimised process sequences and working cycles.
Features and Benefits
- The solenoid valves have a service life of 100 million operating cycles and can withstand tough operating conditions
- The short tubing lengths allow for faster switching and short reaction times, with switching times as low as 12ms
- The FESTO CPE series offer a more economical operation, with low heat generation and low electrical power consumption of 1 or 1.5 watts.
- Pressure range of 0.9-10 bar
- A soft-seal cartridge principle results in lower leakage rates
- The product can operate as an individual valve and can also be mounted on a sturdy aluminium manifold
- Unused valve positions have the option to be covered by a blanking plate, facilitating expansion when desired
- The series offers a wide choice of electrical connections using numerous sockets, with or without cables
- Suitable for operation with unlubricated compressed air
- The valve allows for both internal and external pilot air supply, making it suitable for a vacuum
- High flow rates offer pneumatic efficiency
Specifications
Attribute | Value |
Brand | Festo |
Mounting Style | Through Hole |
Maximum Operating Pressure | 8 bar |
Solenoid Power Consumption | 1.28 W |
Thread Standard | Metric |
Minimum Operating Pressure | 2.5 bar |
Actuation Type | Electrical |
Function | 3/2 |
Body Material | Aluminium |
Minimum Operating Temperature | -5 °C |
Maximum Flow Rate | 350 L/min |
Solenoid Voltage | 24 V dc |
Maximum Operating Temperature | +50 °C |
Manufacturer Series | CPE |
Thread Size | M3, M7 |
Solenoid Fitted | Yes |
Connection Port Thread | M7 |
Number of Ports | 3/2 |
Model Number p | 196915 |