Noga Ceramic CR 1100 Deburring Tool For Deburring
- RS Stock No.:
- 4232633
- Mfr. Prt No.:
- CR1100
- Brand:
- Noga
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4232633 |
Product description | Noga Ceramic CR 1100 Deburring Tool For Deburring |
Manufacturer / Brand | Noga |
Manufacturer part number | CR1100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Ceramic Blade Knife
Suitable for deburring all types of plastics and soft materials without digging in
Ceramic blade mounted in soft grip ergonomic handle for user comfort
Long life blade can be profiled to allow accurate deburring of special forms
Electrically non-conductive
Specifications
Attribute | Value |
Brand | Noga |
Blade Use | Deburring |
Model | CR 1100 |
Blade Material | Ceramic |