Vishay 15Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W – CRCW080515R0FKEAHP

RS Stock No.:
8123413
Mfr. Prt No.:
CRCW080515R0FKEAHP
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8123413
Product description Vishay 15Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - CRCW080515R0FKEAHP
Manufacturer / Brand Vishay
Manufacturer part number CRCW080515R0FKEAHP
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
RS stock number 8123413
Product description Vishay 15Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - CRCW080515R0FKEAHP
Manufacturer / Brand Vishay
Manufacturer part number CRCW080515R0FKEAHP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0805 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.33W

The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.

Features

• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead
• containing soldering processes

Applications

• Automative
• Industrial


Specifications

Attribute Value
Brand Vishay
Resistance 15 Ω
Technology Thick Film
Package/Case 0805 (2012M)
Tolerance ±1 %
Power Rating 0.5 W
Temperature Coefficient ±100 ppm/K
Series CRCW
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
IDR
24,124.70
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
124,124.70964.99
*price per unit indicative
"Vishay 15Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - CRCW080515R0FKEAHP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda