Vishay 4.7MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W – CRCW12064M70FKEA

RS Stock No.:
6792196
Mfr. Prt No.:
CRCW12064M70FKEA
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6792196
Product description Vishay 4.7MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRCW12064M70FKEA
Manufacturer / Brand Vishay
Manufacturer part number CRCW12064M70FKEA
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
RS stock number 6792196
Product description Vishay 4.7MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRCW12064M70FKEA
Manufacturer / Brand Vishay
Manufacturer part number CRCW12064M70FKEA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 5.6MΩ)

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:

1206 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.

Applications:

These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.


Specifications

Attribute Value
Resistance 4.7 MΩ
Brand Vishay
Temperature Coefficient ±100 ppm/°C
Package/Case 1206 (3216M)
Series CRCW
Technology Thick Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 0.25 W
Checking stock...
IDR
23,914.92
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
123,914.92478.30
*price per unit indicative
"Vishay 4.7MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRCW12064M70FKEA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda