Vishay 1Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W – CRCW25121R00FKEG

RS Stock No.:
6792421
Mfr. Prt No.:
CRCW25121R00FKEG
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6792421
Product description Vishay 1Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - CRCW25121R00FKEG
Manufacturer / Brand Vishay
Manufacturer part number CRCW25121R00FKEG
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
RS stock number 6792421
Product description Vishay 1Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - CRCW25121R00FKEG
Manufacturer / Brand Vishay
Manufacturer part number CRCW25121R00FKEG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2512 Format CRCW Series - 1% (Paper T/R) (1Ω to 1MΩ)

Features
• Stability R/R = 1 % for 1000 h at 70 ° C
• 2 mm pitch packaging option for 0603 size
• Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
• Metal glaze on high quality ceramic
• AEC-Q200 qualified


Specifications

Attribute Value
Resistance 1 Ω
Brand Vishay
Temperature Coefficient ±100 ppm/°C
Package/Case 2512 (6432M)
Series CRCW
Technology Thick Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 1 W
Checking stock...
IDR
63,982.90
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
163,982.902,559.32
*price per unit indicative
"Vishay 1Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - CRCW25121R00FKEG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda