RS PRO Blow Gun Crevice nozzle, 6bar

RS Stock No.:
0806814
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
RS stock number 0806814
Product description RS PRO Blow Gun Crevice nozzle, 6bar
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO Blow/Vacuum Gun Accessories

CAUTION : Non-restricted type blow guns must only be used on air lines which have a pressure regulator set at a maximum of 30 psi.

WARNING : To avoid risk of injury, these guns must only be used with either a suitable dust bag or conveying hose.
Always use approved eye protection when using these tools. Blow guns, unless correctly used, can prove dangerous; read instructions carefully.

Air powered clean up guns that can be converted into a vacuum or blow gun by unscrewing the rear of the gun, reversing the venturi unit and screwing the gun back together
The venturi/vortex action multiplies input and prevents risk of stalling
Constructed from hard wearing maintenance nylon 6 that is also oil resistant and chemically inert
1/4in BSP Inlet
Max working pressure 6 bar
Accessories available separately, not supplied with dustbag

Accessories Available Separately

  • Flare Nozzle, RS stock no: 806-791

  • 450 mm Extension Tube, RS stock no: 806-808

  • Crevice Tool, RS stock no: 806-814

  • Dust Bag Kit, RS stock no: 806-785

  • 2m Conveyor Hose, RS stock no: 806-820


Specifications

Attribute Value
Brand RS PRO
Air Inlet BSP 1/4 in
Type Crevice nozzle
Working Pressure 6 bar
Checking stock...
IDR
35,767.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
135,767.49
*price per unit indicative
"RS PRO Blow Gun Crevice nozzle, 6bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda