TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 2.2kΩ ±1% 0.125W ±100ppm/°C

RS Stock No.:
2230477
Mfr. Prt No.:
CRG0805F2K2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2230477
Product description TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 2.2kΩ ±1% 0.125W ±100ppm/°C
Manufacturer / Brand TE Connectivity
Manufacturer part number CRG0805F2K2
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
RS stock number 2230477
Product description TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 2.2kΩ ±1% 0.125W ±100ppm/°C
Manufacturer / Brand TE Connectivity
Manufacturer part number CRG0805F2K2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

TE Connectivity CRG0805 Series SMD Fixed Resistors

The CRG0805 range of SMD fixed resistors come from the TE Connectivity CRG series. They are all house in a 0805 industry standard package size. The CRG0805 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
Type CRG0805 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 10 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0805

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)

What is a 0805 pack size?
0805 represents the dimensions of the SMD package footprint. A 0805 package measures 2 x 1.25 mm (length x width) which is 0.08 x 0.05 inches.


Specifications

Attribute Value
Brand TE Connectivity
Resistance 2.2 kΩ
Temperature Coefficient ±100 ppm/°C
Package/Case 0805
Tolerance ±1 %
Length 2 mm
Depth 1.25 mm
Height 0.5 mm
Power Rating 0.125 W
Dimensions 2 x 0.5 mm
Series CRG
Technology Thick Film
Case Style Moulded
Minimum Temperature Coefficient -100 ppm/°C
Minimum Operating Temperature -55 °C
Maximum Temperature Coefficient +100 ppm/°C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
14,055.26
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
114,055.26281.11
*price per unit indicative
"TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 2.2kΩ ±1% 0.125W ±100ppm/°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda