TE Connectivity 270kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W – CRGS0805J270K

RS Stock No.:
9059742
Mfr. Prt No.:
CRGS0805J270K
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9059742
Product description TE Connectivity 270kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W - CRGS0805J270K
Manufacturer / Brand TE Connectivity
Manufacturer part number CRGS0805J270K
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
RS stock number 9059742
Product description TE Connectivity 270kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W - CRGS0805J270K
Manufacturer / Brand TE Connectivity
Manufacturer part number CRGS0805J270K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

0805 Format CRGS Series Anti-Surge Thick Film Resistors

TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge


Specifications

Attribute Value
Brand TE Connectivity
Resistance 270 kΩ
Technology Thick Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Temperature Coefficient ≤±100 ppm/°C
Power Rating 0.5 W
Package/Case 0805 (2012M)
Series CRGS
Checking stock...
IDR
140,342.82
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1140,342.821,403.43
*price per unit indicative
"TE Connectivity 270kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W - CRGS0805J270K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda