Domocare 50Ω Straight Cable Mount, BNC Connector , Plug, RG59/U

RS Stock No.:
0131662
Mfr. Prt No.:
60028
Brand:
Domocare

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0131662
Product description Domocare 50Ω Straight Cable Mount, BNC Connector , Plug, RG59/U
Manufacturer / Brand Domocare
Manufacturer part number 60028
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
RS stock number 0131662
Product description Domocare 50Ω Straight Cable Mount, BNC Connector , Plug, RG59/U
Manufacturer / Brand Domocare
Manufacturer part number 60028

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LV


Product Details

Male BNC crimp plugs

Straight male BNC crimp plugs for industrial use.
Internal and external crimp contacts.


Specifications

Attribute Value
Brand Domocare
Coaxial Connector Type BNC Connector
Gender Male
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Crimp
Body Orientation Straight
Cable Type RG59/U
Bulkhead No
Operating Frequency 0 to 3 GHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Contact Material Brass
Contact Plating Gold
Checking stock...
IDR
1,315,845.05
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,315,845.05131,584.51
*price per unit indicative
"Domocare 50Ω Straight Cable Mount, BNC Connector , Plug, RG59/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda