Amphenol FCI, DUBOX Female Crimp Terminal 22AWG 76347-301LF

RS Stock No.:
6737685
Mfr. Prt No.:
76347-301LF
Brand:
Amphenol ICC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6737685
Product description Amphenol FCI, DUBOX Female Crimp Terminal 22AWG 76347-301LF
Manufacturer / Brand Amphenol ICC
Manufacturer part number 76347-301LF
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
RS stock number 6737685
Product description Amphenol FCI, DUBOX Female Crimp Terminal 22AWG 76347-301LF
Manufacturer / Brand Amphenol ICC
Manufacturer part number 76347-301LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Amphenol FCI 2.54mm Dubox Series Interconnection System

Receptacle Crimp Contacts

The Dubox Receptacle Crimp Contact is capable of mating with short 5 mm pins. The barrel of the Dubox Receptacle Crimp Contact is a universal design which can be used on wires from 22 to 30 AWG.

Note

Mates with Dubox Headers see stock number 252-513 typical.


Specifications

Attribute Value
Brand Amphenol ICC
Gender Female
For Use With Board to Board Connectors
Series DUBOX
Termination Method Crimp
Minimum Wire Size AWG 30 AWG
Contact Plating Gold
Maximum Wire Size AWG 22 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 15 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
140,762.38
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1140,762.381,407.62
*price per unit indicative
"Amphenol FCI, DUBOX Female Crimp Terminal 22AWG 76347-301LF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda