Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row

RS Stock No.:
1113654
Mfr. Prt No.:
DF14-4S-1.25C
Brand:
Hirose
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
RS stock number 1113654
Product description Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Hirose
Manufacturer part number DF14-4S-1.25C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Crimping Socket

1.25 mm pitch super low profile crimping connector

1.25mm Super Low profile Crimping Connector - Hirose DF14

Beige Crimping Socket, UL94V-0
Super low profile (Board mounting height: 2.5 mm)
Correspond to automatic mounting
Four wall type without friction to board by socket


Specifications

Attribute Value
Brand Hirose
Number of Contacts 4
Number of Rows 1
Pitch 1.25 mm
Gender Female
Mounting Type Cable Mount
Series DF14
For Use With DF14 Series
Body Orientation Straight
Length 6.95 mm
Width 2.3 mm
Housing Material PA
Checking stock...
IDR
479,766.86
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1479,766.864,797.67
*price per unit indicative
"Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda