Knipex Hand Crimping Tool for Terminal

RS Stock No.:
4920150
Mfr. Prt No.:
97 52 36
Brand:
Knipex
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
RS stock number 4920150
Product description Knipex Hand Crimping Tool for Terminal
Manufacturer / Brand Knipex
Manufacturer part number 97 52 36

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Crimp Tool 97 52 36

High quality crimping tool from Knipex. This handheld crimp tool is designed to compress pieces of material together with the size of 0.5 to 6mm² with the precision dies and integral lock. This lightweight, compact design with toggle lever reinforcement of manual force and precision crimps makes work easier for the user. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule. The integral lock can be manually released and the crimping pressure has been set (calibrated) but this can also be adjusted.


Specifications

Attribute Value
Brand Knipex
Crimp Connector Type Terminal
Crimp Tool Type Crimping Tool
Operation Hand
Overall Length 220 mm
Checking stock...
IDR
2,078,919.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,078,919.80
*price per unit indicative
"Knipex Hand Crimping Tool for Terminal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda