RS PRO Male Crimp D-sub Connector Contact, Bright Tin, 24 → 20 AWG

RS Stock No.:
0481162
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0481162
Product description RS PRO Male Crimp D-sub Connector Contact, Bright Tin, 24 → 20 AWG
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
RS stock number 0481162
Product description RS PRO Male Crimp D-sub Connector Contact, Bright Tin, 24 → 20 AWG
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

'D' Sub-Miniature Connection System

Crimp Contact Reel and Tool

Contacts supplied in reels of 300
Copper alloy gold over nickel plated contacts


Specifications

Attribute Value
Brand RS PRO
Termination Method Crimp
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 20 AWG
Contact Plating Bright Tin
Wire Size 24 → 20 AWG
Contact Material Steel
Gender Male
Checking stock...
IDR
1,478,424.55
IDR
810,694.81
Out of stock
Price Pack (1 Pack of 300)You save IDR 667,729.74 (45.2%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1810,694.812,702.32
*price per unit indicative
"RS PRO Male Crimp D-sub Connector Contact, Bright Tin, 24 → 20 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products