TE Connectivity Uninsulated Male Crimp Bullet Connector, 0.5mm² to 2.27mm², 20AWG to 14AWG, 4mm Bullet diameter

RS Stock No.:
7121545
Mfr. Prt No.:
170020-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7121545
Product description TE Connectivity Uninsulated Male Crimp Bullet Connector, 0.5mm² to 2.27mm², 20AWG to 14AWG, 4mm Bullet diameter
Manufacturer / Brand TE Connectivity
Manufacturer part number 170020-2
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
RS stock number 7121545
Product description TE Connectivity Uninsulated Male Crimp Bullet Connector, 0.5mm² to 2.27mm², 20AWG to 14AWG, 4mm Bullet diameter
Manufacturer / Brand TE Connectivity
Manufacturer part number 170020-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Shur Plugs and Shur Plug Receptacles

TE Connectivity Crimp Bullet Connectors

Crimp bullet connectors made from tin plated brass. These crimp bullet plug connectors have a 3.96mm pin diameter apart from stock number 719-6212 which has a 3.56mm pin diameter and stock number 795-6442 which has a 4.57mm pin diameter.


Specifications

Attribute Value
Brand TE Connectivity
Insulation Uninsulated
Overall Length 18 mm
Gender Male
Minimum Wire Size mm² 0.5 mm²
Maximum Wire Size mm² 2.27 mm²
Minimum Wire Size AWG 20 AWG
Maximum Wire Size AWG 14 AWG
Bullet Diameter 4 mm
Shrouded/Unshrouded Unshrouded
Contact Plating Tin
Contact Material Brass
Checking stock...
IDR
114,644.77
IDR
86,848.92
Out of stock
Price Bag (1 Bag of 50)You save IDR 27,795.85 (24.2%)
Bag(s)Per Bag(IDR)Per Unit(IDR)
186,848.921,736.98
*price per unit indicative
"TE Connectivity Uninsulated Male Crimp Bullet Connector, 0.5mm² to 2.27mm², 20AWG to 14AWG, 4mm Bullet diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda