TE Connectivity, AMP Mini CT Female Crimp Terminal 24AWG 353907-1

RS Stock No.:
6805249
Mfr. Prt No.:
353907-1
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6805249
Product description TE Connectivity, AMP Mini CT Female Crimp Terminal 24AWG 353907-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 353907-1
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
RS stock number 6805249
Product description TE Connectivity, AMP Mini CT Female Crimp Terminal 24AWG 353907-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 353907-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity AMP mini CT Interconnection System

AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

TE Connectivity 1.5 mm Mini-CT 1.5 Crimp Contacts

Crimp contacts for use in the 1.5 mm Mini-CT crimp receptacle housings. These Mini-CT crimp socket contacts have a dual beam design for increased electrical reliability and accept a wire size range of 28 AWG to 24 AWG


Specifications

Attribute Value
Brand TE Connectivity
Series AMP Mini CT
For Use With AMP Mini CT Connector Housing
Minimum Wire Size mm² 0.08 mm²
Maximum Wire Size mm² 0.2 mm²
Minimum Wire Size AWG 28 AWG
Maximum Wire Size AWG 24 AWG
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +105 °C
Maximum Contact Resistance 30 mΩ
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Female
Termination Method Crimp
Checking stock...
IDR
87,373.37
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
187,373.37873.73
*price per unit indicative
"TE Connectivity, AMP Mini CT Female Crimp Terminal 24AWG 353907-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products