Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8052

RS Stock No.:
6706439
Mfr. Prt No.:
50394-8052
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6706439
Product description Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8052
Manufacturer / Brand Molex
Manufacturer part number 50394-8052
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
RS stock number 6706439
Product description Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8052
Manufacturer / Brand Molex
Manufacturer part number 50394-8052

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Molex Milli-Grid Crimp Terminals

A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series Milli-Grid
For Use With Milli-Grid Connector Housing
Minimum Wire Size mm² 0.05 mm²
Maximum Wire Size mm² 0.2 mm²
Series Number 50394
Minimum Wire Size AWG 30 AWG
Maximum Wire Size AWG 24 AWG
Maximum Contact Resistance 40 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
194,256.28
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1194,256.281,942.56
*price per unit indicative
"Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8052" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda