Molex, CLIK-Mate Male Crimp Terminal 26AWG 502381-0000
- RS Stock No.:
- 7025491
- Mfr. Prt No.:
- 502381-0000
- Brand:
- Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7025491 |
Product description | Molex, CLIK-Mate Male Crimp Terminal 26AWG 502381-0000 |
Manufacturer / Brand | Molex |
Manufacturer part number | 502381-0000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7025491 |
Product description | Molex, CLIK-Mate Male Crimp Terminal 26AWG 502381-0000 |
Manufacturer / Brand | Molex |
Manufacturer part number | 502381-0000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
1.25mm Wire to Board CLIK-Mate™ SMT
The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.
Crimp Terminal
1.25mm Wire to Board CLIK-Mate™ SMT
Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way
Use with 502380 Series crimp housings typical stock number 660-1022
Mates with 502382 Series vertical PCB receptacles and 502382 Series 90° PCB receptacles typical stock numbers 660-1050 and 660-1081 respectively
Specifications
Attribute | Value |
Brand | Molex |
Maximum Wire Size AWG | 26 AWG |
Contact Plating | Tin |
Termination Method | Crimp |
Series | CLIK-Mate |
Contact Material | Copper Alloy |
Gender | Male |
For Use With | CLIK-Mate and IllumiMate Connector Housings |
Minimum Wire Size mm² | 0.08 mm² |
Maximum Wire Size mm² | 0.1 mm² |
Series Number | 502381 |
Minimum Wire Size AWG | 28 AWG |