TE Connectivity Duraseal Red Insulated Female Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 0.3mm² to 0.9mm²
- RS Stock No.:
- 2216207
- Mfr. Prt No.:
- B-106-4631
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2216207 |
Product description | TE Connectivity Duraseal Red Insulated Female Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 0.3mm² to 0.9mm² |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | B-106-4631 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2216207 |
Product description | TE Connectivity Duraseal Red Insulated Female Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 0.3mm² to 0.9mm² |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | B-106-4631 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
APPROVALS : UL Listed
Waterproof Duraseal terminals
• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Specifications
Attribute | Value |
Brand | TE Connectivity |
Type | Tab |
Minimum Wire Size mm² | 0.3 mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.9 mm² |
Tab Size | 6.35 x 0.8 mm |
Series | Duraseal |
Insulation | Insulated |
Colour | Red |
Minimum Wire Size AWG | 22 AWG |
Maximum Wire Size AWG | 18 AWG |
Contact Plating | Tin |
Insulation Material | Nylon |
Contact Material | Brass |
Gender | Female |