Molex, KK 396, Trifurcon Female Crimp Terminal 18AWG 08-58-0110

RS Stock No.:
6706704
Mfr. Prt No.:
08-58-0110
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6706704
Product description Molex, KK 396, Trifurcon Female Crimp Terminal 18AWG 08-58-0110
Manufacturer / Brand Molex
Manufacturer part number 08-58-0110
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
RS stock number 6706704
Product description Molex, KK 396, Trifurcon Female Crimp Terminal 18AWG 08-58-0110
Manufacturer / Brand Molex
Manufacturer part number 08-58-0110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3.96mm Molex KK Range

Crimp Terminals, 6838 Series

Crimp terminals for use with 41695 Series housings


Specifications

Attribute Value
Brand Molex
Gender Female
For Use With KK 396 Connector Housing
Series KK 396, Trifurcon
Minimum Wire Size mm² 0.5 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.8 mm²
Contact Plating Gold
Minimum Wire Size AWG 20 AWG
Contact Material Phosphor Bronze
Maximum Wire Size AWG 18 AWG
Series Number 6838
Maximum Contact Resistance 6 mΩ
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +75 °C
Checking stock...
IDR
1,079,947.44
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,079,947.4410,799.47
*price per unit indicative
"Molex, KK 396, Trifurcon Female Crimp Terminal 18AWG 08-58-0110" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda