Molex, MX150 Female Crimp Terminal 22AWG 33012-2003
- RS Stock No.:
- 7205710
- Mfr. Prt No.:
- 33012-2003
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7205710 |
Product description | Molex, MX150 Female Crimp Terminal 22AWG 33012-2003 |
Manufacturer / Brand | Molex |
Manufacturer part number | 33012-2003 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7205710 |
Product description | Molex, MX150 Female Crimp Terminal 22AWG 33012-2003 |
Manufacturer / Brand | Molex |
Manufacturer part number | 33012-2003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Molex MX150™ Sealed Connection Systems
MX150™ Female Crimp Terminals, 1.50mm - 33001 and 33012 Series
Female crimp terminals for the MX150™ connector system. These female crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these female crimp terminals is 250 V, 22 A. These female crimp terminals mate with series 33001 male terminals, stock numbers 720-5700 typically.
For use with series 33472 female connectors, stock number 720-5726 typically.
For use with series 93288 female SRC connectors, stock number 775-4448 .
For use with series 85083 female SRC Hybrid connectors, stock number 775-4442 .
Note
For a range of MX 150 Tooling see stock number 778-6717 typical.
Specifications
Attribute | Value |
Brand | Molex |
Gender | Female |
For Use With | MX150 Connector Housing |
Series | MX150 |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.3 mm² |
Contact Plating | Tin |
Maximum Wire Size AWG | 22 AWG |
Contact Material | Alloy |
Series Number | 33012 |