RS PRO Ratcheting Hand Crimping Tool for Open Barrel Terminal
- RS Stock No.:
- 6831620
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6831620 |
Product description | RS PRO Ratcheting Hand Crimping Tool for Open Barrel Terminal |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6831620 |
Product description | RS PRO Ratcheting Hand Crimping Tool for Open Barrel Terminal |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Hand Crimp Tools for Uninsulated Open Barrel Crimp Terminals
From RS Pro, a range of original line hand crimp tools designed to crimp uninsulated open barrel connectors. The precision hand crimp tools feature a ratchet action mechanism ensuring full crimp cycle is achieved with each use. Tools also benefit from a safety ratchet release in case of incorrect operation. With ergonomic handles and a durability of a minimum 50000 cycles, the tools are both robust and comfortable to use. Producing B/F crimps, with the minimum of effort, either right or left handed. All models are highly reliable and excellent quality.
Features and Benefits
• Non-slip main handle and low friction moving handle ensue a comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
• Full cycle crimp mechanism to ensure consistent, reliable crimp
• Ratchet release mechanism to clear mis-crimps and obstructions
• Precision eccentric adjustment for consistent performance and ability to calibrate
• Each tool has a unique serial number for traceability
• Durable: life span exceeds 50000 cycles
• High strength, through hardened alloy Swedish steel construction
Part number 683-1620 for crimping in the range of 0.1 mm² to 1.5 mm²
Part number 683-1611 for crimping in the range of 0.5 mm² to 6.0 mm²
Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies
How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly
*Use a light mineral-free oil
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 198 mm |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Crimp Connector Type | Open Barrel Terminal |
Ratcheting | Yes |