Facom, 985 Hand Crimping Tool for Insulated Terminal, 0.5mm²

RS Stock No.:
3849050
Mfr. Prt No.:
985895
Brand:
Facom
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
RS stock number 3849050
Product description Facom, 985 Hand Crimping Tool for Insulated Terminal, 0.5mm²
Manufacturer / Brand Facom
Manufacturer part number 985895

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Serkan ergonomic crimp tools with ratchet system

Facom crimp tools are known for its durability and the highest quality. Designed with the professionals and most demanding customers in mind. The construction manufactured for lightweight yet durable materials guarantee long life and hassle-free operation. Ergonomically shaped and rubber-coated handles increases anti-slip, safety and comfort, so even longer operating is injury-free.

Features and Benefits:
• High-performance crimp tools with ratchet system (maximum tested capacity over 50000 cycles)
• Double crimping (pre-insulated terminals)
• Reverse crimping: terminal is placed in the fixed part for greater precision
• Stainless steel dies
• Ambidextrous pliers

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand Facom
Series 985
Crimp Connector Type Insulated Terminal
Crimp Tool Type Crimping Tool
Operation Hand
Overall Length 230 mm
Checking stock...
IDR
1,245,358.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,245,358.97
*price per unit indicative
"Facom, 985 Hand Crimping Tool for Insulated Terminal, 0.5mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda