TE Connectivity, CERTI-CRIMP Ratcheting Hand Crimping Tool for STRATO-THERM/SOLISTRAND Terminals and Splices

RS Stock No.:
1623159
Mfr. Prt No.:
46447
Brand:
TE Connectivity
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
RS stock number 1623159
Product description TE Connectivity, CERTI-CRIMP Ratcheting Hand Crimping Tool for STRATO-THERM/SOLISTRAND Terminals and Splices
Manufacturer / Brand TE Connectivity
Manufacturer part number 46447

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Premium Grade CERTI-CRIMP Hand Crimping Tool for Stratotherm Terminals

Importance of a High Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

From TE Connectivity, a premium grade hand operated crimping tool designed to high specifications using high-quality materials for producing top quality consistent crimps with optimal electrical and mechanical performance. The premium grade tools are easy to use and require minimum operator skill to produce high quality crimps to specified parameters. The crimping tool consists of a CERTI-CRIMP tool ratchet and two crimping jaws (an indenter and an anvil) which contain the crimping chambers. To aid identification the wire size information is displayed on the head the crimp tool. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. The whole design of this premium handing crimping tool ensures that a complete crimp cycle is achieved regardless of operator fatigue or tool wear and tear.

CERTI-CRIMP Ratchet

The CERTI-CRIMP ratchet is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This prevents partial crimps by ensuring that a full crimping cycle is achieved. The CERTI-CRIMP ratchet also enables the operator to repeatedly produce consistent, high-quality crimps.

Features and Benefits

• High specification design using high-quality material
• Minimum operator skill required
• CERTI-CRIMP ratchet mechanism guarantees full crimp cycle
• Ergonomically designed handles with pre-set handle force pressures
• Fixed crimp dies for specific terminal types
• Three crimping chambers for 20 AWG to 26 AWG, 16 AWG to 14 AWG and 12 AWG to 10 AWG Stratotherm terminals
• Produces a closed barrel W style crimp
• Wire size information on the head of the tool for easy identification

Applications

Applications for this premium grade cimping tool include low production runs, prototype work and repairs and any other application that requires consistent, high-quality terminations. These CERTI-CRIMP hand crimp tool is also suitable for use in most military, UL and CSA applications

Questions and Answers

Are Dies Included?
Yes the dies are fixed inside the crimping tool

What Terminals can this Crimping Tool be used with?
This hand crimping tool is exclusively for use with TE Connectivity uninsulated STRATOTHERM series ring terminals, butt splice terminals and parallel splice terminals with a wire size range from 22 AWG to 10 AWG

What Type of Crimp does this Tool Produce?
This crimping tool produces a closed barrel W style crimp

What is the Service Life of this Crimping Tool?
A potential service life of over 50000 cycles is possible if the tool is properly maintained and the tool is repairable

What Spares are Available?
A hold down spring is available - stock number 864-7039


Specifications

Attribute Value
Brand TE Connectivity
Overall Length 279 mm
Crimp Tool Type Crimping Tool
Operation Hand
For Use With Hand Crimper
Crimp Connector Type STRATO-THERM/SOLISTRAND Terminals and Splices
Series CERTI-CRIMP
Wire Size mm² 0.3 → 5 mm²
Wire Size AWG 22 → 10 AWG
Ratcheting Yes
Checking stock...
IDR
12,648,789.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,648,789.99
*price per unit indicative
"TE Connectivity, CERTI-CRIMP Ratcheting Hand Crimping Tool for STRATO-THERM/SOLISTRAND Terminals and Splices" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda