CK Ratcheting Hand Crimping Tool

RS Stock No.:
3809175
Mfr. Prt No.:
430018
Brand:
CK
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
RS stock number 3809175
Product description CK Ratcheting Hand Crimping Tool
Manufacturer / Brand CK
Manufacturer part number 430018

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Ratchet crimping tools for terminal ends

C.K. Ratchet Crimping Pliers have been designed with professionals in mind for the safe and secure crimping of bootlace ferrules to wire sized between 10 and 25mm. Heavy-duty frame and jaws made from lightweight and durable carbon alloy steel, offer a long life and hassle-free operation. Handles guarantee an anti-slip, safe and comfortable grip.

Features and Benefits:
• A highly durable hand tool designed for professional use
• Frame and jaws made from hardened carbon alloy steel for improved durability and long life operation
• A lifetime of up to 30000 cycles
• Factory set crimp pressures guarantee an optimum connection safety
• Especially designed Deadlock system increases safety and delivers precise crimping
• Features Quick release lever for ease of use
• For use with insulated ferrules 10-25mm square AWG 8-3

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand CK
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting Yes
Checking stock...
IDR
1,355,493.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,355,493.47
*price per unit indicative
"CK Ratcheting Hand Crimping Tool" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda