Cropico DO4002 AA Ohmmeter, Maximum Resistance Measurement 400 Ω, Resistance Measurement Resolution 1μΩ, Measurement
- RS Stock No.:
- 6718864
- Mfr. Prt No.:
- DO4002
- Brand:
- Cropico
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 6718864 |
Product description | Cropico DO4002 AA Ohmmeter, Maximum Resistance Measurement 400 Ω, Resistance Measurement Resolution 1μΩ, Measurement |
Manufacturer / Brand | Cropico |
Manufacturer part number | DO4002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Maximum Resistance Measurement | 400 Ω |
Brand | Cropico |
Power Source | Battery |
Resistance Measurement Resolution | 1 µΩ |
Maximum Accuracy | +0.05 % |
Width | 215 mm |
Length | 55 mm |
Minimum Operating Temperature | 0 °C |
Height | 130 mm |
Minimum Accuracy | ±0.05 % |
Model Number p | DO4002 |
Weight | 800 g |
Measurement Type | 4 Wire |
Handheld | Yes |
Battery Type | AA |
Maximum Operating Temperature | +40 °C |