RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x 3/4in Long 19mm Long

RS Stock No.:
0521620
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0521620
Product description RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x 3/4in Long 19mm Long
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Cross-recess Self-Tapping Screws - A2 Stainless Steel

From the trusted RS PRO brand, these self-tapping screws are ideal for jobs that require a secure fastening without any pre-drilling. They are The thread forming screw is made from A2 stainless steel, ensuring excellent protection against corrosion and wear and tear.

The screws feature a pan head which is great for retention between the head and the material surface. They also have a crosshead recess to ensure high torque when driving.

Features and Benefits

• Thread-forming screws for cutting a thread without pre-drilling
• Cross-recess Self-Tapping Screws
• A2 grade 18/8 stainless steel (Type 304 S15)

Applications

Self-tapping screws are used wherever a reliable and convenient fastening solution is needed. Unlike self-drilling screws, which can be used through metal, self-tapping fasteners are suitable for use with softer materials such as wood, and only need an appropriate driver to use. They do not need a pilot hole drilled to operate effectively. As they are made of A2 stainless steel, they are suitable for specialist environments such as food and catering industries. They are commonly used by;

• Carpenters
• Construction workers
• DIY Enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Drive Type Pozidriv
Finish Plain
Material Stainless Steel
Thread Size UTS No. 8
Head Shape Pan
Stainless Steel Type A2 304
Length Metric 19 mm
Length Imperial 3/4 in
Checking stock...
IDR
56,325.93
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
156,325.93563.26
*price per unit indicative
"RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x 3/4in Long 19mm Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda