Crouzet Current Monitoring Relay With SP-NO/NC Contacts

RS Stock No.:
0261959
Mfr. Prt No.:
84871122
Brand:
Crouzet

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0261959
Product description Crouzet Current Monitoring Relay With SP-NO/NC Contacts
Manufacturer / Brand Crouzet
Manufacturer part number 84871122
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
RS stock number 0261959
Product description Crouzet Current Monitoring Relay With SP-NO/NC Contacts
Manufacturer / Brand Crouzet
Manufacturer part number 84871122

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Single Function Toroidal Current Control Relay - C-Lynx

The MIC control relay is designed to control overcurrents (or undercurrents).
This MIC current monitoring relay from Crouzet has a host of excellent features, including a built-in current transformer, LED display, true RMS measurement and protection type IP30 (casing)/IP20 (terminals).

Control of AC currents
Built-in current transformer
Measurement ranges from 2A to 20A
Supply voltage: 24 V to 240 V
Choice of output relay action
True RMS measurement


Specifications

Attribute Value
Brand Crouzet
Minimum Current Sensed 2 A
Monitoring Application Current
Contact Configuration SP-NO/NC
Maximum Current Sensed 20 A
Minimum Operating Temperature -20 °C
Width 17.5 mm
Maximum Operating Temperature +50 °C
Dimensions 97 x 17.5 x 90 mm
Height 90 mm
Length 97 mm
Current Sensitivity Overcurrent, Undercurrent
Current Range 2 → 20 A
Operating Temperature Range -20 → +50 °C
Time Delay 500 ms
Checking stock...
IDR
2,127,274.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,127,274.09
*price per unit indicative
"Crouzet Current Monitoring Relay With SP-NO/NC Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products