CRYSTAL SMD 4.9152MHZ 4.5X10MM

RS Stock No.:
6480121
Mfr. Prt No.:
FC8AQCCMC4.9152?T1
Brand:
Fox Electronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6480121
Product description CRYSTAL SMD 4.9152MHZ 4.5X10MM
Manufacturer / Brand Fox Electronics
Manufacturer part number FC8AQCCMC4.9152?T1
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
RS stock number 6480121
Product description CRYSTAL SMD 4.9152MHZ 4.5X10MM
Manufacturer / Brand Fox Electronics
Manufacturer part number FC8AQCCMC4.9152?T1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Crystals 10x4.5mm Ceramic case

FQ1045A

L6480109-25

Specifications

Attribute Value
Brand Fox Electronics
Standard Frequency 4.9152 MHz
Mounting Type Surface Mount
Package Type SMD
Pin Count 2
Length 10 mm
Width 4.5 mm
Height 1.7 mm
Dimensions 10 x 4.5 x 1.7 mm
Frequency Tolerance ±30 ppm
Frequency Stability ±30 ppm
Series Resistance 150 ?
Minimum Operating Temperature 0 °C
Maximum Operating Temperature 70 °C
Checking stock...
IDR
121,043.06
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1121,043.0624,208.61
*price per unit indicative
"CRYSTAL SMD 4.9152MHZ 4.5X10MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda