IQD 14.7456MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm

RS Stock No.:
1484368
Mfr. Prt No.:
LFXTAL003224 830003224B
Brand:
IQD

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1484368
Product description IQD 14.7456MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
Manufacturer / Brand IQD
Manufacturer part number LFXTAL003224 830003224B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand IQD
Standard Frequency 14.7456 MHz
Mounting Type Through Hole
Load Capacitance 30 pF
Package Type HC49/4H
Pin Count 2
Length 11.05 mm
Width 4.7 mm
Height 4.1 mm
Dimensions 11.05 x 4.7 x 4.1 mm
Frequency Tolerance ±30 ppm
Frequency Stability ±50 ppm
Series Resistance 40 Ω
Minimum Operating Temperature -10 °C
Maximum Operating Temperature 60 °C
Checking stock...
IDR
284,251.90
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1284,251.905,685.04
*price per unit indicative
"IQD 14.7456MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda